2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC12H2A-TR

DigiKey Part Number
283-CC12H2A-TR-ND - Tape & Reel (TR)
283-CC12H2A-TRCT-ND - Cut Tape (CT)
283-CC12H2A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12H2A-TR
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC12H2A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.1
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.1 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
5kr.7.53200kr.37.66
10kr.6.94200kr.69.42
50kr.5.76180kr.288.09
100kr.5.31610kr.531.61
250kr.4.77784kr.1,194.46
500kr.4.40566kr.2,202.83
1.000kr.4.06083kr.4,060.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.56490kr.10,694.70
6.000kr.3.28095kr.19,685.70
9.000kr.3.12435kr.28,119.15
15.000kr.3.07974kr.46,196.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750