50mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

C308F50MA-TR

DigiKey Part Number
283-4462-2-ND - Tape & Reel (TR)
283-4462-1-ND - Cut Tape (CT)
283-4462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C308F50MA-TR
Description
FUSE CERAMIC 50MA 250VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Hazardous Locations
Manufacturer
Eaton - Electronics Division
Features
Intrinsically Safe
Series
Approval Agency
cURus
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
4kA
Mounting Type
Surface Mount
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge, Ceramic
Size / Dimension
0.120" Dia x 0.343" L (3.05mm x 8.70mm)
Current Rating (Amps)
50mA
Melting I²t
1.0E-4
Voltage Rating - AC
250 VAC
DC Cold Resistance
9.4 Ohms
Voltage Rating - DC
250 VDC
Base Product Number
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.21000kr.63.21
5kr.52.42000kr.262.10
10kr.48.36800kr.483.68
50kr.40.10440kr.2,005.22
100kr.36.98000kr.3,698.00
250kr.33.19752kr.8,299.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.30.57706kr.15,288.53
1.000kr.28.14523kr.28,145.23
1.500kr.26.80425kr.40,206.38
Manufacturers Standard Package
Unit Price without VAT:kr.63.21000
Unit Price with VAT:kr.79.01250