


BK/SFE-20 | |
|---|---|
DigiKey Part Number | 283-3902-ND |
Manufacturer | |
Manufacturer Product Number | BK/SFE-20 |
Description | FUSE GLASS 20A 32VDC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.248" L (6.35mm x 31.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 5 | kr.6.01000 | kr.30.05 |
| 10 | kr.5.54800 | kr.55.48 |
| 50 | kr.4.60280 | kr.230.14 |
| 100 | kr.4.24720 | kr.424.72 |
| 300 | kr.3.73700 | kr.1,121.10 |
| 500 | kr.3.52022 | kr.1,760.11 |
| 1.000 | kr.3.24513 | kr.3,245.13 |
| 5.000 | kr.2.68101 | kr.13,405.05 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |











