


BK/S506-1.25-R | |
|---|---|
DigiKey Part Number | 283-2691-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 10.05 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.06 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 5 | kr.7.16400 | kr.35.82 |
| 10 | kr.6.60400 | kr.66.04 |
| 50 | kr.5.47840 | kr.273.92 |
| 100 | kr.5.05460 | kr.505.46 |
| 300 | kr.4.44743 | kr.1,334.23 |
| 500 | kr.4.18928 | kr.2,094.64 |
| 1.000 | kr.3.86147 | kr.3,861.47 |
| 5.000 | kr.3.18936 | kr.15,946.80 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |













