Direct



BK/S501-5-R | |
|---|---|
DigiKey Part Number | 283-2668-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-5-R |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 25.0 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.60000 | kr.12.60 |
| 5 | kr.10.45600 | kr.52.28 |
| 10 | kr.9.64500 | kr.96.45 |
| 50 | kr.8.00140 | kr.400.07 |
| 100 | kr.7.38230 | kr.738.23 |
| 300 | kr.6.49387 | kr.1,948.16 |
| 500 | kr.6.11622 | kr.3,058.11 |
| 1.000 | kr.5.63647 | kr.5,636.47 |
| 5.000 | kr.4.65221 | kr.23,261.05 |
| Unit Price without VAT: | kr.12.60000 |
|---|---|
| Unit Price with VAT: | kr.15.75000 |















