32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-32-R

DigiKey Part Number
283-3054-ND
Manufacturer
Manufacturer Product Number
BK/S500-32-R
Description
FUSE GLASS 32MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.7E-5
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
40 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.81.79000kr.81.79
5kr.67.85000kr.339.25
10kr.62.60200kr.626.02
50kr.51.89920kr.2,594.96
100kr.47.84950kr.4,784.95
300kr.42.02883kr.12,608.65
500kr.39.54990kr.19,774.95
1.000kr.36.39663kr.36,396.63
Manufacturers Standard Package
Unit Price without VAT:kr.81.79000
Unit Price with VAT:kr.102.23750