


BK/S500-1.6-R | |
|---|---|
DigiKey Part Number | 283-2673-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.6 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 5 | kr.2.40400 | kr.12.02 |
| 10 | kr.2.21800 | kr.22.18 |
| 50 | kr.1.83900 | kr.91.95 |
| 100 | kr.1.69620 | kr.169.62 |
| 300 | kr.1.49303 | kr.447.91 |
| 500 | kr.1.40688 | kr.703.44 |
| 1.000 | kr.1.29751 | kr.1,297.51 |
| 5.000 | kr.1.07345 | kr.5,367.25 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |














