Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
BK/S-8002-1-R
BK/S-8002-1-R
High Voltage Fuse Holders from Eaton

BK/S-8002-1-R

DigiKey Part Number
283-3059-ND
Manufacturer
Manufacturer Product Number
BK/S-8002-1-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Spring Bronze
Contact Finish
Tin-Lead
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.33000kr.16.33
10kr.14.22300kr.142.23
25kr.13.44880kr.336.22
50kr.12.89080kr.644.54
100kr.12.35590kr.1,235.59
250kr.11.68024kr.2,920.06
500kr.11.19296kr.5,596.48
1.000kr.10.85063kr.10,850.63
Manufacturers Standard Package
Unit Price without VAT:kr.16.33000
Unit Price with VAT:kr.20.41250