BK/PCS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 36.034
Unit Price: kr.11.32000
Datasheet
Fuse Holder 1 Circuit Radial Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 1 Circuit Radial Through Hole
BK/PCS
BK/PCS

BK/PCS

DigiKey Part Number
283-2356-ND
Manufacturer
Manufacturer Product Number
BK/PCS
Description
FUSE HOLDER RADIAL PCB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fuse Holder 1 Circuit Radial Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BK/PCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Radial 0.2" (5.08mm) Pitch
For Use With/Related Products
Radial Box
Fuse Type
Radial
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
Vertical
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.41000kr.12.41
5kr.10.27600kr.51.38
10kr.9.48400kr.94.84
50kr.7.86900kr.393.45
100kr.7.26010kr.726.01
300kr.6.38627kr.1,915.88
500kr.6.01500kr.3,007.50
1.000kr.5.54317kr.5,543.17
5.000kr.4.57533kr.22,876.65
Manufacturers Standard Package
Unit Price without VAT:kr.12.41000
Unit Price with VAT:kr.15.51250