Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
BK/HTB-62M-R
BK/HTB-62M-R

BK/HTB-62M-R

DigiKey Part Number
283-3374-ND
Manufacturer
Manufacturer Product Number
BK/HTB-62M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.52.60000kr.52.60
5kr.43.62200kr.218.11
10kr.40.25200kr.402.52
50kr.33.37820kr.1,668.91
100kr.30.78040kr.3,078.04
300kr.27.04737kr.8,114.21
500kr.25.45818kr.12,729.09
1.000kr.23.43748kr.23,437.48
Manufacturers Standard Package
Unit Price without VAT:kr.52.60000
Unit Price with VAT:kr.65.75000