BK/HJM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.47.01118
Datasheet
Fuse Holder 5 A 125V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 5 A 125V 1 Circuit Cartridge Panel Mount
BK/HJM
BK/HJM

BK/HJM

DigiKey Part Number
283-3822-ND
Manufacturer
Manufacturer Product Number
BK/HJM
Description
FUSE HOLDER CART 125V 5A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 5 A 125V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1" L (6.35mm x 25.4mm)
Current Rating (Amps)
5 A
For Use With/Related Products
8AG, 1/4" x 1" (SFE-14)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Tin
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes