Fuse Holder 24 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HHG

DigiKey Part Number
283-2920-ND
Manufacturer
Manufacturer Product Number
BK/HHG
Description
FUSE HLDR BLADE 32V 24A IN LINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fuse Holder 24 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
24 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.111.90000kr.111.90
5kr.92.85600kr.464.28
10kr.85.67200kr.856.72
50kr.71.01060kr.3,550.53
100kr.65.45860kr.6,545.86
300kr.57.47633kr.17,242.90
500kr.54.07576kr.27,037.88
1.000kr.49.74928kr.49,749.28
Manufacturers Standard Package
Unit Price without VAT:kr.111.90000
Unit Price with VAT:kr.139.87500