



BK/HBV-I-R | |
|---|---|
DigiKey Part Number | 283-3037-ND |
Manufacturer | |
Manufacturer Product Number | BK/HBV-I-R |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.27000 | kr.74.27 |
| 5 | kr.61.62600 | kr.308.13 |
| 10 | kr.56.86700 | kr.568.67 |
| 50 | kr.47.14740 | kr.2,357.37 |
| 100 | kr.43.47070 | kr.4,347.07 |
| 300 | kr.38.18650 | kr.11,455.95 |
| 500 | kr.35.93612 | kr.17,968.06 |
| 1.000 | kr.33.07386 | kr.33,073.86 |
| Unit Price without VAT: | kr.74.27000 |
|---|---|
| Unit Price with VAT: | kr.92.83750 |






