


BK/GMD-4-R | |
|---|---|
DigiKey Part Number | 283-2918-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 300.0 | |
Approval Agency | PSE/Jet, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.048 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.41000 | kr.12.41 |
| 5 | kr.10.30000 | kr.51.50 |
| 10 | kr.9.50400 | kr.95.04 |
| 50 | kr.7.88440 | kr.394.22 |
| 100 | kr.7.27360 | kr.727.36 |
| 300 | kr.6.39850 | kr.1,919.55 |
| 500 | kr.6.02632 | kr.3,013.16 |
| 1.000 | kr.5.55366 | kr.5,553.66 |
| 5.000 | kr.4.58397 | kr.22,919.85 |
| Unit Price without VAT: | kr.12.41000 |
|---|---|
| Unit Price with VAT: | kr.15.51250 |
















