GMC Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMC Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-3.15-R

DigiKey Part Number
283-2900-ND
Manufacturer
Manufacturer Product Number
BK/GMC-3.15-R
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
23.0
Approval Agency
CSA, KC-MARK, MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.700 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.62000kr.10.62
5kr.8.82000kr.44.10
10kr.8.14100kr.81.41
50kr.6.75460kr.337.73
100kr.6.23170kr.623.17
300kr.5.48203kr.1,644.61
500kr.5.16340kr.2,581.70
1.000kr.4.75891kr.4,758.91
5.000kr.3.92906kr.19,645.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.62000
Unit Price with VAT:kr.13.27500

Other Suppliers on DigiKey

1.700In Stock
Ships from WEC