


BK/GMA-750-R | |
|---|---|
DigiKey Part Number | 283-2869-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.47 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 5 | kr.4.83600 | kr.24.18 |
| 10 | kr.4.45600 | kr.44.56 |
| 50 | kr.3.69860 | kr.184.93 |
| 100 | kr.3.41240 | kr.341.24 |
| 300 | kr.3.00260 | kr.900.78 |
| 500 | kr.2.82868 | kr.1,414.34 |
| 1.000 | kr.2.60794 | kr.2,607.94 |
| 5.000 | kr.2.15543 | kr.10,777.15 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |














