


BK/GMA-2-R | |
|---|---|
DigiKey Part Number | 283-2840-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.1 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.4.00000 | kr.20.00 |
| 10 | kr.3.69100 | kr.36.91 |
| 50 | kr.3.06200 | kr.153.10 |
| 100 | kr.2.82600 | kr.282.60 |
| 300 | kr.2.48670 | kr.746.01 |
| 500 | kr.2.34284 | kr.1,171.42 |
| 1.000 | kr.2.16016 | kr.2,160.16 |
| 5.000 | kr.1.78588 | kr.8,929.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |














