


BK/GMA-1-R | |
|---|---|
DigiKey Part Number | 283-2837-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.48 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.163 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.70400 | kr.18.52 |
| 10 | kr.3.42100 | kr.34.21 |
| 50 | kr.2.83700 | kr.141.85 |
| 100 | kr.2.61830 | kr.261.83 |
| 300 | kr.2.30430 | kr.691.29 |
| 500 | kr.2.17090 | kr.1,085.45 |
| 1.000 | kr.2.00172 | kr.2,001.72 |
| 5.000 | kr.1.65508 | kr.8,275.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |
















