Direct
Similar



| BK/GBB-9-R | |
|---|---|
| DigiKey Part Number | 283-3802-ND | 
| Manufacturer | |
| Manufacturer Product Number | BK/GBB-9-R | 
| Description | FUSE CERM 9A 250VAC 125VDC 3AB | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 9 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 10kA | |
| Approval Agency | CSA, UR | |
| Operating Temperature | - | |
| Color | - | |
| Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
| DC Cold Resistance | 0.0107 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.62.53000 | kr.62.53 | 
| 5 | kr.51.86600 | kr.259.33 | 
| 10 | kr.47.85900 | kr.478.59 | 
| 50 | kr.39.68520 | kr.1,984.26 | 
| 100 | kr.36.59330 | kr.3,659.33 | 
| 300 | kr.32.14997 | kr.9,644.99 | 
| 500 | kr.30.25804 | kr.15,129.02 | 
| 1.000 | kr.27.85210 | kr.27,852.10 | 
| Unit Price without VAT: | kr.62.53000 | 
|---|---|
| Unit Price with VAT: | kr.78.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark