20 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/ATM-20

DigiKey Part Number
283-2330-ND
Manufacturer
Manufacturer Product Number
BK/ATM-20
Description
FUSE AUTO 20A 32VDC BLADE MINI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Yellow
Size / Dimension
0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.569
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.23000kr.16.23
5kr.13.44000kr.67.20
10kr.12.40100kr.124.01
50kr.10.28980kr.514.49
100kr.9.49220kr.949.22
250kr.8.52884kr.2,132.21
500kr.7.86224kr.3,931.12
1.000kr.7.24434kr.7,244.34
5.000kr.5.97622kr.29,881.10
Manufacturers Standard Package
Unit Price without VAT:kr.16.23000
Unit Price with VAT:kr.20.28750