


BK/AGC-3-R | |
|---|---|
DigiKey Part Number | 283-2629-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3-R |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.9 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.035 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 5 | kr.3.09800 | kr.15.49 |
| 10 | kr.2.86100 | kr.28.61 |
| 50 | kr.2.37060 | kr.118.53 |
| 100 | kr.2.18750 | kr.218.75 |
| 300 | kr.1.92533 | kr.577.60 |
| 500 | kr.1.81402 | kr.907.01 |
| 1.000 | kr.1.67277 | kr.1,672.77 |
| 5.000 | kr.1.38346 | kr.6,917.30 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |



















