


BK/ABC-13-R | |
|---|---|
DigiKey Part Number | 283-3757-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-13-R |
Description | FUSE CERM 13A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.65000 | kr.18.65 |
| 5 | kr.15.47000 | kr.77.35 |
| 10 | kr.14.26800 | kr.142.68 |
| 50 | kr.11.83900 | kr.591.95 |
| 100 | kr.10.92140 | kr.1,092.14 |
| 300 | kr.9.60470 | kr.2,881.41 |
| 500 | kr.9.04470 | kr.4,522.35 |
| 1.000 | kr.8.33322 | kr.8,333.22 |
| 5.000 | kr.6.87273 | kr.34,363.65 |
| Unit Price without VAT: | kr.18.65000 |
|---|---|
| Unit Price with VAT: | kr.23.31250 |








