


BK/ABC-10-R | |
|---|---|
DigiKey Part Number | 283-2607-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-10-R |
Description | FUSE CERM 10A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Melting I²t | 208.8 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 5 | kr.6.55800 | kr.32.79 |
| 10 | kr.6.05700 | kr.60.57 |
| 50 | kr.5.02320 | kr.251.16 |
| 100 | kr.4.63540 | kr.463.54 |
| 300 | kr.4.07833 | kr.1,223.50 |
| 500 | kr.3.84180 | kr.1,920.90 |
| 1.000 | kr.3.54132 | kr.3,541.32 |
| 5.000 | kr.2.92538 | kr.14,626.90 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |



















