



BK/1A3399-10-R | |
|---|---|
DigiKey Part Number | 283-2828-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A3399-10-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 5 | kr.3.37000 | kr.16.85 |
| 10 | kr.3.10600 | kr.31.06 |
| 50 | kr.2.57720 | kr.128.86 |
| 100 | kr.2.37780 | kr.237.78 |
| 250 | kr.2.13760 | kr.534.40 |
| 500 | kr.1.97182 | kr.985.91 |
| 1.000 | kr.1.81815 | kr.1,818.15 |
| 5.000 | kr.1.50351 | kr.7,517.55 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |








