2 Pole Power Distribution Block 175 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16021-2

DigiKey Part Number
283-3698-ND
Manufacturer
Manufacturer Product Number
16021-2
Description
PWR DISTRIB BLOCK 2POS 175A 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
6
Manufacturer
Eaton - Bussmann Electrical Division
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
2/0 - #14CU; 2/0 - #8AL
Part Status
Active
Load Side Wire/Stud Size
#4 - #14CU; 4 - #8AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
2
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,602.18000kr.1,602.18
24kr.1,156.74625kr.27,761.91
48kr.1,107.76438kr.53,172.69
Manufacturers Standard Package
Unit Price without VAT:kr.1,602.18000
Unit Price with VAT:kr.2,002.72500