
TRAG15V | |
|---|---|
DigiKey Part Number | 6215-TRAG15V-ND |
Manufacturer | |
Manufacturer Product Number | TRAG15V |
Description | ETN TR AFGF 15A IV SLM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Features GFI (Ground Fault Interrupt), Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 15A | Approval Agency CSA, cULus, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.219.29400 | kr.2,192.94 |
| Unit Price without VAT: | kr.219.29400 |
|---|---|
| Unit Price with VAT: | kr.274.11750 |

