New at DigiKey
GFH15W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFH15W

DigiKey Part Number
6215-GFH15W-ND
Manufacturer
Manufacturer Product Number
GFH15W
Description
ETN HG GFCI 15A WH SLM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
GFCI Outlet with Reset Button
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.200.53000kr.200.53
10kr.177.70400kr.1,777.04
100kr.157.48000kr.15,748.00
Manufacturers Standard Package
Unit Price without VAT:kr.200.53000
Unit Price with VAT:kr.250.66250