
AHDS60AC | |
---|---|
DigiKey Part Number | 6215-AHDS60AC-ND |
Manufacturer | |
Manufacturer Product Number | AHDS60AC |
Description | 60A DISCONNECT SWITCH AUX CONTAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,673.60000 | kr.1,673.60 |
Unit Price without VAT: | kr.1,673.60000 |
---|---|
Unit Price with VAT: | kr.2,092.00000 |