
AHCL620C | |
|---|---|
DigiKey Part Number | 6215-AHCL620C-ND |
Manufacturer | |
Manufacturer Product Number | AHCL620C |
Description | CCL CONN 20A 250V 2P3W-BL&BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-20C Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L6-20C | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.62000 | kr.197.62 |
| 10 | kr.167.94000 | kr.1,679.40 |
| 100 | kr.142.76600 | kr.14,276.60 |
| Unit Price without VAT: | kr.197.62000 |
|---|---|
| Unit Price with VAT: | kr.247.02500 |


