
AHCL1620P | |
|---|---|
DigiKey Part Number | 6215-AHCL1620P-ND |
Manufacturer | |
Manufacturer Product Number | AHCL1620P |
Description | CCL PLUG 20A 480V 3PH 3P4W-RD&BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L16-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L16-20P | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Male Blades | Approval Agency cULus, NOM |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.78000 | kr.173.78 |
| 10 | kr.147.72200 | kr.1,477.22 |
| 100 | kr.125.57450 | kr.12,557.45 |
| Unit Price without VAT: | kr.173.78000 |
|---|---|
| Unit Price with VAT: | kr.217.22500 |





