
U521-1P0M-WH | |
---|---|
DigiKey Part Number | 95-U521-1P0M-WH-ND |
Manufacturer | |
Manufacturer Product Number | U521-1P0M-WH |
Description | EATON TRIPP LITE SERIES USB4 40G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 23 AWG, 30 AWG, 34 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.241.92000 | kr.241.92 |
10 | kr.205.59400 | kr.2,055.94 |
25 | kr.192.72200 | kr.4,818.05 |
50 | kr.183.52900 | kr.9,176.45 |
100 | kr.174.77760 | kr.17,477.76 |
250 | kr.169.99988 | kr.42,499.97 |
Unit Price without VAT: | kr.241.92000 |
---|---|
Unit Price with VAT: | kr.302.40000 |