
U457-025-AG2 | |
|---|---|
DigiKey Part Number | TL2324-ND |
Manufacturer | |
Manufacturer Product Number | U457-025-AG2 |
Description | USB 3.1 GEN 1 5 GBPS SATA SSD/HD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Transfer up to 5.0Gbps External Storage For 2.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | External Storage | |
Specifications | Data Transfer up to 5.0Gbps | |
For Use With/Related Products | 2.5" Hard Drives |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.25000 | kr.161.25 |
| 10 | kr.149.26600 | kr.1,492.66 |
| 25 | kr.144.50320 | kr.3,612.58 |
| 50 | kr.140.93760 | kr.7,046.88 |
| 100 | kr.137.41400 | kr.13,741.40 |
| 250 | kr.132.83880 | kr.33,209.70 |
| Unit Price without VAT: | kr.161.25000 |
|---|---|
| Unit Price with VAT: | kr.201.56250 |



