
U436-01M | |
|---|---|
DigiKey Part Number | 95-U436-01M-ND |
Manufacturer | |
Manufacturer Product Number | U436-01M |
Description | EATON TRIPP LITE SERIES USB-C TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.72000 | kr.239.72 |
| 10 | kr.203.74900 | kr.2,037.49 |
| 25 | kr.190.99880 | kr.4,774.97 |
| 50 | kr.181.88580 | kr.9,094.29 |
| 100 | kr.173.21260 | kr.17,321.26 |
| 250 | kr.168.48552 | kr.42,121.38 |
| Unit Price without VAT: | kr.239.72000 |
|---|---|
| Unit Price with VAT: | kr.299.65000 |





