New Product
U420F-15M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U420F-15M

DigiKey Part Number
95-U420F-15M-ND
Manufacturer
Manufacturer Product Number
U420F-15M
Description
USB-C TO USB-C FULL-FUNCTION FIB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable C Male to C Male 49.21' (15.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
49.21' (15.00m)
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1))
Transfer Rate
10Gbps
Wire Gauge
21 AWG, 24 AWG, 28 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,401.85000kr.2,401.85
10kr.2,091.89600kr.20,918.96
Manufacturers Standard Package
Unit Price without VAT:kr.2,401.85000
Unit Price with VAT:kr.3,002.31250