U280-032-RM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-032-RM

DigiKey Part Number
U280-032-RM-ND
Manufacturer
Manufacturer Product Number
U280-032-RM
Description
BATT CHARGER STATION 5V 2.4A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 5V 2.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Charging Station
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
32
Voltage - Nominal
5V
Charge Current - Max
2.4A
Charge Time
-
Voltage - Input
110 ~ 120VAC
Power - Max
-
Size / Dimension
11.88" L x 17.30" W x 3.41" H (301.75mm x 439.42mm x 86.61mm)
Mounting Type
Rack Mount
Termination Style
USB A Receptacle
Features
LED Indicator
Operating Temperature
0°C ~ 40°C
Approval Agency
CSA, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,903.94000kr.4,903.94
Manufacturers Standard Package
Unit Price without VAT:kr.4,903.94000
Unit Price with VAT:kr.6,129.92500