
| TM 500 | |
|---|---|
| DigiKey Part Number | TM500-ND | 
| Manufacturer | |
| Manufacturer Product Number | TM 500 | 
| Description | UPS 500VA 300W 6OUT UNDERMONITOR | 
| Customer Reference | |
| Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 500VA / 300W 120V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Standby (No Regulation) | |
| Applications | Desktop, Home Theater | |
| Form | Desktop | |
| Power - Rated | 500VA / 300W | |
| AC Outlets | 6 (3 UPS, 3 Surge Only) | |
| Backup Time - Max Load | 6 minutes | |
| Media Lines Protected | RJ11 | |
| Voltage - Output | 120V | |
| Input Connector | NEMA 5-15P | |
| Output Connector | NEMA 5-15R | |
| Cord Length | 6' (1.83m) | |
| Size / Dimension | 12.520" L x 13.504" W (318.00mm x 343.00mm) | |
| Height | 2.001" (51.00mm) | |
| Weight | 12 lbs (5.4 kg) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark