CS16USBWHG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16USBWHG

DigiKey Part Number
95-CS16USBWHG-ND
Manufacturer
Manufacturer Product Number
CS16USBWHG
Description
BATT CHARGER STATION 2.4A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 2.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Charging Station
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
16
Voltage - Nominal
-
Charge Current - Max
2.4A
Charge Time
-
Voltage - Input
110 ~ 120VAC
Power - Max
56W
Size / Dimension
30.33" L x 21.60" W x 18.80" H (770.4mm x 548.6mm x 477.5mm)
Mounting Type
Desktop
Termination Style
USB A Receptacle
Features
-
Operating Temperature
0°C ~ 40°C
Approval Agency
FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 73
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,147.46000kr.12,147.46
Manufacturers Standard Package
Unit Price without VAT:kr.12,147.46000
Unit Price with VAT:kr.15,184.32500