
TLM615NC20 | |
|---|---|
DigiKey Part Number | TL1172-ND |
Manufacturer | |
Manufacturer Product Number | TLM615NC20 |
Description | POWER STRIP 6OUT 15'CORD METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 3.6 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.891.20000 | kr.891.20 |
| 5 | kr.831.79200 | kr.4,158.96 |
| 10 | kr.807.43700 | kr.8,074.37 |
| 25 | kr.776.33760 | kr.19,408.44 |
| 50 | kr.753.60640 | kr.37,680.32 |
| Unit Price without VAT: | kr.891.20000 |
|---|---|
| Unit Price with VAT: | kr.1,114.00000 |


