
SU3000RTXLCD2UTAA | |
|---|---|
DigiKey Part Number | 95-SU3000RTXLCD2UTAA-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXLCD2UTAA |
Description | RACK 23.8X17.3X3.41 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 23.820" L x 17.330" W x 3.410" H (605.03mm x 440.18mm x 86.61mm) Black |
Datasheet | Datasheet |
Category | Style Enclosed, Bottom, Sides, Top |
Manufacturer Eaton Tripp Lite | Number of Units 2U |
Series | Dimensions - Overall 23.820" L x 17.330" W x 3.410" H (605.03mm x 440.18mm x 86.61mm) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Table Top Rack Cabinet | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,051.96000 | kr.20,051.96 |
| Unit Price without VAT: | kr.20,051.96000 |
|---|---|
| Unit Price with VAT: | kr.25,064.95000 |


