


SU1000RTXLCD2UN | |
---|---|
DigiKey Part Number | 95-SU1000RTXLCD2UN-ND |
Manufacturer | |
Manufacturer Product Number | SU1000RTXLCD2UN |
Description | 120V 1000VA 900W DOUBLE-CONVERSI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 900W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 115VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 4.8 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 115V, 120V, 127V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 12.500" L x 17.500" W (317.50mm x 444.50mm) | |
Height | 3.500" (88.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10,425.47000 | kr.10,425.47 |
5 | kr.9,730.40600 | kr.48,652.03 |
Unit Price without VAT: | kr.10,425.47000 |
---|---|
Unit Price with VAT: | kr.13,031.83750 |