
SRWO4UBRKT | |
|---|---|
DigiKey Part Number | 95-SRWO4UBRKT-ND |
Manufacturer | |
Manufacturer Product Number | SRWO4UBRKT |
Description | RACK STEEL 21.4X20.1X7.95 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.467" L x 20.135" W x 7.953" H (545.26mm x 511.43mm x 202.01mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 4U | |
Dimensions - Panel | - | |
Dimensions - Overall | 21.467" L x 20.135" W x 7.953" H (545.26mm x 511.43mm x 202.01mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,609.86000 | kr.1,609.86 |
| 5 | kr.1,503.74000 | kr.7,518.70 |
| Unit Price without VAT: | kr.1,609.86000 |
|---|---|
| Unit Price with VAT: | kr.2,012.32500 |




