
SRN4G12US | |
|---|---|
DigiKey Part Number | 95-SRN4G12US-ND |
Manufacturer | |
Manufacturer Product Number | SRN4G12US |
Description | ENCLOSURE STL GRY 30.05"L X 24"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 30.050" L x 24.000" W (763.27mm x 609.60mm) X 24.080" (611.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 30.050" L x 24.000" W (763.27mm x 609.60mm) | |
Height | 24.080" (611.63mm) | |
Area (L x W) | 578in² (3729cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,904.00000 | kr.7,904.00 |
| Unit Price without VAT: | kr.7,904.00000 |
|---|---|
| Unit Price with VAT: | kr.9,880.00000 |





