
| SRN3RR12US | |
|---|---|
| DigiKey Part Number | 95-SRN3RR12US-ND | 
| Manufacturer | |
| Manufacturer Product Number | SRN3RR12US | 
| Description | ENCLOSURE STL 32.13"L X 25.17"W | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Steel Red Cover Included, Hinged Door 32.130" L x 25.170" W (816.10mm x 639.32mm) X 28.490" (723.65mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 32.130" L x 25.170" W (816.10mm x 639.32mm) | |
| Height | 28.490" (723.65mm) | |
| Area (L x W) | 717in² (4626cm²) | |
| Design | Cover Included, Hinged Door | |
| Material | ||
| Color | Red | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10,998.27000 | kr.10,998.27 | 
| Unit Price without VAT: | kr.10,998.27000 | 
|---|---|
| Unit Price with VAT: | kr.13,747.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark