SRN3RR12U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3RR12U

DigiKey Part Number
95-SRN3RR12U-ND
Manufacturer
Manufacturer Product Number
SRN3RR12U
Description
ENCLOSURE STL 28.49"L X 25.17"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Red Hinged Door 28.490" L x 25.170" W (723.65mm x 639.32mm) X 27.730" (704.34mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
28.490" L x 25.170" W (723.65mm x 639.32mm)
Height
27.730" (704.34mm)
Area (L x W)
717in² (4626cm²)
Design
Hinged Door
Material
Color
Red
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,696.45000kr.8,696.45
5kr.8,062.08000kr.40,310.40
Manufacturers Standard Package
Unit Price without VAT:kr.8,696.45000
Unit Price with VAT:kr.10,870.56250