SRN3RG6UDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3RG6UDP

DigiKey Part Number
95-SRN3RG6UDP-ND
Manufacturer
Manufacturer Product Number
SRN3RG6UDP
Description
ENCLOSURE STL 25.73"L X 25.17"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Hinged Door, Slanted Top 25.730" L x 25.170" W (653.54mm x 639.32mm) X 17.990" (456.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
25.730" L x 25.170" W (653.54mm x 639.32mm)
Height
17.990" (456.95mm)
Area (L x W)
647.6in² (4178cm²)
Design
Hinged Door, Slanted Top
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 455
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,415.30000kr.7,415.30
5kr.6,874.22800kr.34,371.14
Manufacturers Standard Package
Unit Price without VAT:kr.7,415.30000
Unit Price with VAT:kr.9,269.12500