SRN3RG6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3RG6U

DigiKey Part Number
95-SRN3RG6U-ND
Manufacturer
Manufacturer Product Number
SRN3RG6U
Description
ENCLOSURE STL 25.17"L X 20.76"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Hinged Door, Slanted Top 25.170" L x 20.760" W (639.32mm x 527.30mm) X 17.990" (456.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
25.170" L x 20.760" W (639.32mm x 527.30mm)
Height
17.990" (456.95mm)
Area (L x W)
522.5in² (3371cm²)
Design
Hinged Door, Slanted Top
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 430
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,597.12000kr.6,597.12
5kr.6,115.70000kr.30,578.50
10kr.5,919.57100kr.59,195.71
Manufacturers Standard Package
Unit Price without VAT:kr.6,597.12000
Unit Price with VAT:kr.8,246.40000