SRN3RG12USDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3RG12USDP

DigiKey Part Number
95-SRN3RG12USDP-ND
Manufacturer
Manufacturer Product Number
SRN3RG12USDP
Description
ENCLOSURE STL 36.07"L X 25.17"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included, Hinged Door 36.070" L x 25.170" W (916.18mm x 639.32mm) X 28.500" (723.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
36.070" L x 25.170" W (916.18mm x 639.32mm)
Height
28.500" (723.90mm)
Area (L x W)
717in² (4626cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.11,525.70000kr.11,525.70
Manufacturers Standard Package
Unit Price without VAT:kr.11,525.70000
Unit Price with VAT:kr.14,407.12500