
SMX750SLT | |
|---|---|
DigiKey Part Number | SMX750SLT-ND |
Manufacturer | |
Manufacturer Product Number | SMX750SLT |
Description | UPS INTERNATIONAL SMART TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 500W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 750VA / 500W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | IEC 320-C14 | |
Output Connector | C13 (6) | |
Cord Length | - | |
Approval Agency | CE | |
Size / Dimension | 13.268" L x 6.732" W (337.00mm x 171.00mm) | |
Height | 10.236" (260.00mm) |

