Similar

SMART2200VSXL | |
|---|---|
DigiKey Part Number | SMART2200VSXL-ND |
Manufacturer | |
Manufacturer Product Number | SMART2200VSXL |
Description | UPS SMARTPRO 2.2KVA 1600W 10OUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1600W 120V |
Datasheet | Datasheet |
Category | AC Outlets 10 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-20P |
Part Status Obsolete | Output Connector NEMA 5-15R (7), NEMA 5-20R (2), NEMA L5-20R (1) |
Type Line Interactive (Input Regulation) | Cord Length 8' (2.44m) |
Applications Network, Single Phase | Size / Dimension 12.000" L x 9.201" W (304.80mm x 233.70mm) |
Form Tower | Height 14.201" (360.70mm) |
Power - Rated 2.2kVA / 1600W | Weight 57 lbs (25.9 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMART2200VS | Eaton Tripp Lite | 4 | TL357-ND | kr.8,745.78000 | Similar |



