
S528-02M | |
|---|---|
DigiKey Part Number | TL2380-ND |
Manufacturer | |
Manufacturer Product Number | S528-02M |
Description | MINI SAS HD CABLE (SFF-8644), EX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 6.56' (2.00m) Black |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors miniSAS HD 4x | Color Black |
Number of Positions 36 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 12Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 40°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.961.90000 | kr.961.90 |
| 10 | kr.817.68900 | kr.8,176.89 |
| 25 | kr.770.15280 | kr.19,253.82 |
| Unit Price without VAT: | kr.961.90000 |
|---|---|
| Unit Price with VAT: | kr.1,202.37500 |





